Stäubli 662014-15025 SLK-4N-F25 Test lead 150cm, Ø 4mm stackable green plug

MPN
66.2014-15025
Brand
Staubli
EAN-13
4255674606638
Order Code
01-7662
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Cable Length 1.5m
Nominal Current 32A
Type Test lead
Colour Green
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute SLK-4N-F25
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot