Stäubli 662014-15020 Test lead 150cm Yellow/Green, stackable Ø4mm plugs

Order Code:

01-7657

Brand: Staubli MPN: 66.2014-15020 EAN-13: 4255674606584
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £7.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Cable Length 1.5m
Nominal Current 32A
Type Test lead
Colour Yellow /Green
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute SLK-4N-F25
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot