Stäubli 662014-10025 SLK-4N-F25 test lead 100 cm green stackable Ø 4 mm plugs

MPN
66.2014-10025
Brand
Staubli
EAN-13
4255674606539
Order Code
01-7652
Country of Origin
Germany

Discontinued


Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Green
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute SLK-4N-F25
Nominal Voltage 600V

Trustpilot