Stäubli 662014-10023 SLK-4N-F25 test lead 100cm blue flexible stackable plugs

MPN
66.2014-10023
Brand
Staubli
EAN-13
4255674606515
Order Code
01-7650
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.39
10+ £5.33
25+ £5.29
50+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Blue
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute SLK-4N-F25
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot