Stäubli 662014-05029 SLK-4N-F25 test lead 50cm white, flexible, 4mm plugs

Order Code:

01-7636

Brand: Staubli MPN: 66.2014-05029 EAN-13: 4255674606379
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Cable Length 0.5m
Nominal Current 32A
Type Test lead
Colour White
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute SLK-4N-F25
Nominal Voltage 600V

Trustpilot