Stäubli 662014-05023 SLK-4N-F25 test lead 50 cm blue, 4 mm plugs, flexible

MPN
66.2014-05023
Brand
Staubli
EAN-13
4255674606317
Order Code
01-7630
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.79
10+ £4.72
25+ £4.66
50+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Cable Length 0.5m
Nominal Current 32A
Type Test lead
Colour Blue
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute SLK-4N-F25
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot