Stäubli 662014-02529 Test lead 25 cm white flexible stackable Ø 4 mm plugs

MPN
66.2014-02529
Brand
Staubli
EAN-13
4255674606270
Order Code
01-7626
Country of Origin
Germany

Discontinued


Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Cable Length 0.25m
Nominal Current 32A
Type Test lead
Colour White
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute SLK-4N-F25
Nominal Voltage 600V

Trustpilot