Stäubli 662013-10022 SLK-4A-S10 Test lead 100 cm red flexible stackable plugs

MPN
66.2013-10022
Brand
Staubli
EAN-13
4255674604702
Order Code
01-7590
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.64
10+ £7.56
25+ £7.47
50+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Cable Length 1m
Nominal Current 19A
Type Test lead
Colour Red
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute SLK-4A-S10
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot