Stäubli 662013-10021 SLK-4A-S10 test lead 100cm black flexible stackable plugs

MPN
66.2013-10021
Brand
Staubli
EAN-13
4255674604696
Order Code
01-7589
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.06
10+ £8.95
25+ £8.90
50+ £7.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Cable Length 1m
Nominal Current 19A
Type Test lead
Colour Black
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute SLK-4A-S10
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot