Stäubli 662013-05026 Test lead 50 cm violet, flexible, 4 mm stackable plugs

Order Code:

01-7584

Brand: Staubli MPN: 66.2013-05026 EAN-13: 4255674604641
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £7.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Cable Length 0.5m
Nominal Current 19A
Type Test lead
Colour Violet
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute SLK-4A-S10
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot