Stäubli 662013-05023 SLK-4A-S10 Test lead, 50cm, Blue, stackable 4mm plugs

MPN
66.2013-05023
Brand
Staubli
EAN-13
4255674604610
Order Code
01-7580
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Cable Length 0.5m
Nominal Current 19A
Type Test lead
Colour Blue
Contact Material Au
Cross Section 1.0mm²
Material Copper-zinc alloy
Misc Attribute SLK-4A-S10
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot