Stäubli 662010-15027 SLK-4N-F10 test lead 150cm brown stackable 4mm plugs

MPN
66.2010-15027
Brand
Staubli
EAN-13
4255674604351
Order Code
01-7494
Country of Origin
Germany

Discontinued


Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Cable Length 1.5m
Nominal Current 19A
Type Test lead
Colour Brown
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute SLK-4N-F10
Nominal Voltage 600V

Trustpilot