Stäubli 662010-07520 SLK-4N-F10 test lead 75cm yel-gr flexible stackable plugs

MPN
66.2010-07520
Brand
Staubli
EAN-13
4255674604085
Order Code
01-7467
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Cable Length 0.75m
Nominal Current 19A
Type Test lead
Colour Yellow /Green
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute SLK-4N-F10
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot