Stäubli 662010-05027 SLK-4N-F10 Test lead 50cm Brown flexible 4mm plugs

Order Code:

01-7464

Brand: Staubli MPN: 66.2010-05027 EAN-13: 4255674604054
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £5.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Cable Length 0.5m
Nominal Current 19A
Type Test lead
Colour Brown
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute SLK-4N-F10
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot