Stäubli 659188-21 SKK-200 SW 2 mm Safety Terminal, CAT III 600V, Black

MPN
65.9188-21
Brand
Staubli
EAN-13
4016138306897
Order Code
01-7443
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.89
10+ £2.86
25+ £2.84
50+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

Safety alligator clips with all-round insulation, toothed jaws with surface for fine wires. For attaching to 2mm safety test leads with spring-loaded 2mm plug connectors.
Insulated Yes
Colour Black
Clamping range diameter 6mm
Connection 2 mm jack connector
Length 54mm
Max. clamping range 6mm
Nominal Current 10A
Nominal Voltage 600V
Reading Category CAT III 600 V
Shaft Length 12mm
Temperature Range -40 to +80°C
Tip material Nickel-plated brass
Type Alligator clip
Width 2mm

Reviews

Be the first to submit a review

Trustpilot