Stäubli 659182-21 SL205-K straight 2mm blk stackable plug with spring contact

MPN
65.9182-21
Brand
Staubli
EAN-13
2050000578700
Order Code
00-0538
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £1.83
20+ £1.64
50+ £1.51
100+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Stackable plug with spring contact lamella and full insulation. For self-assembly of test leads.
Connector Type 2mm Plug, Stackable
Plug / Socket Plug, stackable
Mounting Direction Straight
Insulated Yes
Colour Black
Cable Diameter 2mm
Connection Soldering
Contact Plating Gold plated
Cross Section 0.5mm²
Dim (Ø) 2mm
Insulation Material Insulated
Material gold-plated
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage Measuring voltage 600 V, CAT II
Pin Ø 2mm
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot