Stäubli 659179-10021 SLK205-K test lead, 2mm plug, 1m black, flexible PVC

MPN
65.9179-10021
Brand
Staubli
EAN-13
4053199987436
Order Code
01-7436
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Highly flexible safety test lead with PVC insulation, both ends fitted with stackable Ø 2mm lamella plugs with rigid insulation sleeve.
Cable Length 1m
Nominal Current 10A
Type Test lead
Colour Black
Contact Material Brass gold plated
Cross Section 0,5mm²
Jack Diameter 2
Material PVC
Misc Attribute SLK205-K
Nominal Voltage 600V
Reading Category CAT II
Type A 2 mm safety plug
Type B 2 mm safety plug

Reviews

Be the first to submit a review

Trustpilot