Stäubli 641042-25 LQ-4N-39 jack plug 4mm gr stackable solder connection

Order Code:

00-0505

Brand: Staubli MPN: 64.1042-25 EAN-13: 4255674607109
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
3+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
12 available to back orderBack-order availability date - 04/05/2026

Stackable, 4mm plug connector, with spring MULTI-LAM. For self-mounting of measurement leads, solder termination.
Colour Green
Cable Diameter 3.9mm
Contact Plating CuZn
Dim (Ø) 3.9 mm
Nominal Current 32A
Nominal current - rounded value 32A
Pin Ø 4mm
Type Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot