Stäubli 641039-24 LQ-4A-30 jack plug Ø4mm yel stackable solder connection

MPN
64.1039-24
Brand
Staubli
EAN-13
4255674607390
Order Code
00-0493
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 weeks

Stackable, 4mm plug connector, with spring MULTI-LAM. For self-mounting of measurement leads, solder termination.
Connector Type 4mm Plug
Plug / Socket Plug, stackable
Mounting Direction Straight
Colour Yellow
Cable Diameter 3.0mm
Contact Plating CuZn
Dim (Ø) 3.0mm
Nominal Current 19A
Nominal current - rounded value 19A
Pin Ø 4mm
Type Plug

Reviews

Be the first to submit a review

Trustpilot