Stäubli 641038-25 LQ-4N-30 jack plug 4mm gr stackable solder connect

MPN
64.1038-25
Brand
Staubli
EAN-13
4255674607307
Order Code
00-0484
Country of Origin
Germany

Discontinued


Stackable, 4mm plug connector, with spring MULTI-LAM. For self-mounting of measurement leads, solder termination.
Connector Type 4mm Plug
Plug / Socket Plug, stackable
Mounting Direction Straight
Colour Green
Cable Diameter 3.0mm
Contact Plating CuZn
Dim (Ø) 3.0mm
Nominal Current 19A
Nominal current - rounded value 19A
Pin Ø 4mm
Type Plug

Trustpilot