Stäubli 641038-20 LQ-4N-30 jack plug 4mm yel/gr stackable solder connection

MPN
64.1038-20
Brand
Staubli
EAN-13
4255674607253
Order Code
00-0479
Country of Origin
Germany

Discontinued


Stackable, 4mm plug connector, with spring MULTI-LAM. For self-mounting of measurement leads, solder termination.
Connector Type 4mm Plug
Plug / Socket Plug, stackable
Mounting Direction Straight
Colour Yellow, Green
Cable Diameter 3.0mm
Contact Plating CuZn
Dim (Ø) 3.0mm
Nominal Current 19A
Nominal current - rounded value 19A
Pin Ø 4mm
Type Plug

Trustpilot