Stäubli 641037-15026 LK-4A-S25 Test lead 150cm Violet flexible stackable plugs

Order Code:

01-7343

Brand: Staubli MPN: 64.1037-15026 EAN-13: 4255674603460
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 1.5m
Nominal Current 32A
Type Test lead
Colour Violet
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4A-S25
Nominal Voltage 60V

Trustpilot