Stäubli 641035-15023 LK-4A-F25 Test lead 150 cm Flexible Blue Ø 4 mm plugs

Order Code:

01-7280

Brand: Staubli MPN: 64.1035-15023 EAN-13: 4255674602838
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 1.5m
Nominal Current 32A
Type Test lead
Colour Blue
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4A-F25
Nominal Voltage 60V

Trustpilot