Stäubli 641035-10026 Test lead 100 cm violet, stackable Ø 4 mm lamella plugs

Order Code:

01-7273

Brand: Staubli MPN: 64.1035-10026 EAN-13: 4255674602760
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 1 m
Nominal Current 32A
Type Test lead
Colour Violet
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4A-F25
Nominal Voltage 60V

Trustpilot