Stäubli 641034-20022 Test lead 200cm red flexible stackable Ø 4mm plugs

Order Code:

01-7229

Brand: Staubli MPN: 64.1034-20022 EAN-13: 4255674601121
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £6.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 2m
Nominal Current 32A
Type Test lead
Colour Red
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4N-F25
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot