Stäubli 641034-15025 LK-4N-F25 test lead, 150cm, green, stackable 4mm plugs

Order Code:

01-7222

Brand: Staubli MPN: 64.1034-15025 EAN-13: 4255674601053
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 1.5m
Nominal Current 32A
Type Test lead
Colour Green
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4N-F25
Nominal Voltage 60V

Trustpilot