Stäubli 641034-10022 LK-4N-F25 test lead, 100cm red, stackable Ø 4mm plugs

MPN
64.1034-10022
Brand
Staubli
EAN-13
4255674600926
Order Code
01-7209
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.49
10+ £3.84
25+ £3.66
50+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Red
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4N-F25
Nominal Voltage 60V

Reviews

Be the first to submit a review

Trustpilot