Stäubli 641034-07522 Test lead 75cm red flexible stackable Ø4mm plugs

MPN
64.1034-07522
Brand
Staubli
EAN-13
4255674600827
Order Code
01-7199
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 0.75m
Nominal Current 32A
Type Test lead
Colour Red
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4N-F25
Nominal Voltage 60V

Reviews

Be the first to submit a review

Trustpilot