Stäubli 641034-05024 LK-4N-F25 test lead 50cm yellow flexible stackable plugs

MPN
64.1034-05024
Brand
Staubli
EAN-13
4255674600742
Order Code
01-7191
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 0.5m
Nominal Current 32A
Type Test lead
Colour Yellow
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4N-F25
Nominal Voltage 60V

Reviews

Be the first to submit a review

Trustpilot