Stäubli 641033-20024 LK-4A-S10 200cm yellow test lead flexible stackable plugs

Order Code:

01-7171

Brand: Staubli MPN: 64.1033-20024 EAN-13: 4255674602340
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 2m
Nominal Current 19A
Type Test lead
Colour Yellow
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4A-S10
Nominal Voltage 60V

Trustpilot