Stäubli 641032-10025 LK-4N-S10 test lead 100cm gr flexible Ø4mm stackable plugs

MPN
64.1032-10025
Brand
Staubli
EAN-13
4255674603781
Order Code
01-7108
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 1m
Nominal Current 19A
Type Test lead
Colour Green
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4N-S10
Nominal Voltage 60V

Reviews

Be the first to submit a review

Trustpilot