Stäubli 641032-05026 LK-4N-S10 test lead 50cm violet flexible stackable plugs

MPN
64.1032-05026
Brand
Staubli
EAN-13
4255674603729
Order Code
01-7102
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 0.5m
Nominal Current 19A
Type Test lead
Colour Violet
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4N-S10
Nominal Voltage 60V

Reviews

Be the first to submit a review

Trustpilot