Stäubli 641032-05024 Test lead 50cm Yellow 4mm stackable plugs flexible

MPN
64.1032-05024
Brand
Staubli
EAN-13
4255674603705
Order Code
01-7100
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 0.5m
Nominal Current 19A
Type Test lead
Colour Yellow
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4N-S10
Nominal Voltage 60V

Reviews

Be the first to submit a review

Trustpilot