Stäubli 641031-20026 LK-4A-F10 test lead 200cm violet flexible stackable plugs

MPN
64.1031-20026
Brand
Staubli
EAN-13
4255674601763
Order Code
01-7086
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 2m
Nominal Current 19A
Type Test lead
Colour Violet
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4A-F10
Nominal Voltage 60V

Reviews

Be the first to submit a review

Trustpilot