Stäubli 641030-15028 LK-4N-F10 test lead 150cm grey flexible stackable plugs

Order Code:

01-6943

Brand: Staubli MPN: 64.1030-15028 EAN-13: 4255674600483
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 1.5m
Nominal Current 19A
Type Test lead
Colour Grey
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4N-F10
Nominal Voltage 60V

Trustpilot