Stäubli 641030-15022 LK-4N-F10 Test lead 150cm red flexible stackable plugs

MPN
64.1030-15022
Brand
Staubli
EAN-13
4255674600421
Order Code
01-6937
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 1.5m
Nominal Current 19A
Type Test lead
Colour Red
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4N-F10
Nominal Voltage 60V

Reviews

Be the first to submit a review

Trustpilot