Stäubli 641030-10027 test lead, 100 cm, brown, flexible, Ø 4 mm stackable plugs

MPN
64.1030-10027
Brand
Staubli
EAN-13
4255674600377
Order Code
01-6932
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 1m
Nominal Current 19A
Type Test lead
Colour Brown
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4N-F10
Nominal Voltage 60V

Reviews

Be the first to submit a review

Trustpilot