Stäubli 639848-21 KS2-12L/1SA/A connector blk 2mm pin 12mm pitch 1pc insulated

MPN
63.9848-21
Brand
Staubli
EAN-13
2050000577055
Order Code
01-6894
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Insulated Ø 2mm connection plug. Brass plug, made from one piece and with spring contact fins. Gold-plated contacts.
Insulated Yes
Colour Black
(Ø) 2mm
Connection Adapter
Contact Material Gold plated
Dot pitch 12mm
Material (details) gold-plated
Misc Attribute KS2-12L/1SA/A
Nominal Current 10A
Pin Ø 2mm
Type Plug
Voltage Rating 30 V/AC ~ 60V DC

Reviews

Be the first to submit a review

Trustpilot