Stäubli 617580-10021 Coax Outside diameter 490 mm SILI-SC 45 Ω blk Sold p/m

MPN
61.7580-10021
Brand
Staubli
EAN-13
2050001152299
Order Code
00-0472
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 137 in stock

Shielded, highly flexible coaxial cable with insulation made from silicone. Inner conductor copper wire, shield of copper braid. Wire and outer insulation made of silicon with high temperature resistance. Silicone-insulated wires are used in a wider temperature range than comparable TPE or PVC insulated wires. The material is also characterised by good ageing resistance, high impact strength, elongation at break and tear resistance.
Colour Black
Insulation Material Silicone (SI)
Type Coax

Reviews

Be the first to submit a review

Trustpilot