Stäubli 497079-27 SEB4-F/N safety socket insul 4mm brass brown rigid

MPN
49.7079-27
Brand
Staubli
EAN-13
2050005401454
Order Code
00-0427
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.29
10+ £1.19
100+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

4mm rigid socket in insulated body, with 4.8mm male spade connector. Suitable for accepting spring-loaded 4mm plugs with rigid insulating sleeve. Push-fit mounting into cutout holes of plates or housings made of plastic, metal etc.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Brown
Cable Diameter 14.5mm
Connection Type C CEE 7/16 plug 4.8mm
Contact Plating Nickel plated
Dim (Ø x L) 14.5 mm x 31.5 mm
Insulation Material Insulated
Length 31.5mm
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 1000V
Type Socket, built-in
Width 4mm

Reviews

Be the first to submit a review

Trustpilot