Stäubli 497079-23 Safety jack socket blue Ø 4mm brass rotating part

Order Code:

00-0418

Brand: Staubli MPN: 49.7079-23 EAN-13: 2050005401447
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

4mm rigid socket in insulated body, with 4.8mm male spade connector. Suitable for accepting spring-loaded 4mm plugs with rigid insulating sleeve. Push-fit mounting into cutout holes of plates or housings made of plastic, metal etc.
Plug / Socket Socket
Colour Blue
Cable Diameter 14.5mm
Connection Type C CEE 7/16 plug 4.8mm
Contact Plating Nickel plated
Dim (Ø x L) 14.5 mm x 31.5 mm
Insulation Material Insulated
Length 31.5mm
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 1000V
Type Socket, built-in
Width 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot