Stäubli 326021-60100 Stäubli PV-ES-CZM-60100 Crimp inset 4 up to 6 mm²

MPN
32.6021-60100
Brand
Staubli
EAN-13
2050009885731
Order Code
00-0382
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £188.64 £160.34
10+ £153.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Stäubli PV-ES-CZM-60100 Crimp Inset is a high-quality tool designed for precise crimping of connectors in photovoltaic systems. Suitable for cables with a cross-section of 4 to 6 mm², this crimp inset ensures secure and reliable connections. It combines durability with excellent performance, making it an ideal choice for professional solar energy installations. The tool's robust construction and precise design enhance its usability and reliability.
Type Crimp tool
Crimp area 4 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 4mm²
Crimp area AWG 10 up to 12 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 12AWG

Reviews

Be the first to submit a review

Trustpilot