Stäubli 320330 Adapter cable MC4-Evo 2 in-line fuse PV-K/1500ILF3-20/6E-0063 1pc

MPN
32.0330
Brand
Staubli
EAN-13
2050009885649
Order Code
00-0227
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.11 £26.44
10+ £24.26
100+ £23.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The in-line Fuse MC4-Evo 2 (PV-K/ILF3) with crimp connection guarantees a permanent, stable connection compared to the conventional Omega-terminals: Minimum power loss, low heat development. Robust housing, protection class IP68 (1 m, 1 h). Conductor cross-section 6 mm².
Type Fused Adapter
Current Rating 20A
Voltage Rating 1500V DC
Fuse Speed Slow-blow
Length 590mm
Contact Material Copper silver plated
IP Rating IP2X, IP68/IP65 (when connected)
Maximum Temperature 50°C
Min. temperature -40°C
Nominal Current 20A
Nominal current - rounded value 20A
Nominal Voltage 1500V DC

Reviews

Be the first to submit a review

Trustpilot