Stäubli 320329 Adapter cable MC4-Evo 2 in-line fuse PV-K/1500ILF3-15/6E-0062 1pc

MPN
32.0329
Brand
Staubli
EAN-13
2050009885632
Order Code
00-0226
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.43 £23.32
10+ £21.38
100+ £20.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 304 in stock

The in-line Fuse MC4-Evo 2 (PV-K/ILF3) with crimp connection guarantees a permanent, stable connection compared to the conventional Omega-terminals: Minimum power loss, low heat development. Robust housing, protection class IP68 (1 m, 1 h). Conductor cross-section 6 mm².
Type Fused Adapter
Current Rating 15A
Fuse Speed Slow-blow
Length 590mm
Contact Material Copper silver plated
IP Rating IP2X, IP68/IP65 (when connected)
Maximum Temperature 50°C
Min. temperature -40°C
Nominal Current 15A
Nominal current - rounded value 15A
Nominal Voltage 1500V DC
Voltage Rating 1500V DC

Reviews

Be the first to submit a review

Trustpilot