Stäubli 32001861-22 SLB 4-F63 safety jack socket 4 mm pin red vertical

Order Code:

00-0387

Brand: Staubli MPN: 32001861-22 EAN-13: 2050000255922

Discontinued


Insulated 4mm rigid socket connector in insulated body, with gold-plated, brass contacts and 6.3mm male spade connector. Suitable for accepting spring-loaded 4mm plug connectors.
Plug / Socket Socket
Colour Red
Contact Plating Brass gold plated
Insulation Material Insulated
Length 33mm
Material Gold-plated brass
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 1000 V CAT III
Pin Ø 4mm
Temperature Range -40 - +80°C
Type Socket, vertical vertical

You may also like


Trustpilot