Stäubli 320016P0001-UR MC photovoltiac socket PV-KBT4/6I PV-KBT4/6II-UR 1 pc

MPN
32.0016P0001-UR
Brand
Staubli
EAN-13
2050000260643
Order Code
00-0355
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 449 in stock

The Stäubli PV-KBT4/6II-UR Coupling Socket is a premium MC4 connector designed for robust and efficient photovoltaic connections. This coupling socket boasts a durable construction and a secure locking mechanism, ensuring superior electrical conductivity and resistance to harsh environmental conditions. With secure locking, high imperviousness (IP67), strain relief and a large temperature range, this multi-contact coupler plug meets all outdoor requirements. Ideal for various PV systems, it offers long-term reliability and ease of installation, making it a preferred choice for both residential and commercial solar energy applications.
Type PV Socket
Current Rating 69 A
Contact Termination Crimp
Wire Gauge AWG 14 - 8
Gender Socket
Cable Type PV-KBT4/6II-UR
Certification marks IEC61215, IEC61646
Connector cross section 4–6mm²
IP Rating IP67
Max. diameter 7 - 8.8mm
Misc Attribute 1 PV-KBT4/6II-UR
Misc Attribute 2 Socket
Rated voltage 1000V
Temperature Range -40 - +90°C
Test current (1.5 mm²) 17A

Reviews

Be the first to submit a review

Trustpilot