Christmas Opening Hours and Delivery Dates here

Stäubli 320010P0001-UR MC photovoltaics-socket PV KBT4/2 5 PV-KBT4/25I-UR 1 pc

Order Code:

00-0350

Brand: Staubli MPN: 32.0010P0001-UR EAN-13: 2050000260520
Qty Unit Price (Ex VAT)
2+ £3.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
163 available to back orderBack-order availability date - 11/01/2026

Secure locking, high imperviousness (IP67), strain relief and the large temperature range allow this multi-contact coupler plug to meet all outdoor requirements.
Type PV Socket
Cable Type PV-KBT4/2,5I-UR
Certification marks IEC61215, IEC61646
Connector cross section 1.5 - 2.5mm²
Connector Type Socket, straight
IP Rating IP67
Max. diameter 5 - 6mm
Misc Attribute 1 PV-KBT4/2,5I-UR
Misc Attribute 2 Socket
Rated Voltage 1000V
Temperature Range -40 - +90°C
Test current (1.5 mm²) 17A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot