Stäubli 280115-06023 LK205-X Test lead 2 mm Banana jack 060 m Blue

Image Representative of Range

Stäubli 280115-06023 LK205-X Test lead 2 mm Banana jack 060 m Blue

Order Code:

01-6870

Brand: Staubli MPN: 28.0115-06023 EAN-13: 4016138129793
Qty Unit Price (Ex VAT)
3+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Highly flexible test lead with PVC insulation, both ends with stackable 2 mm banana plug.
Cable Length 0.6m
Nominal Current 10A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 0.5mm²
Diameter/connectortype 2 mm, stackable
Jack Diameter 2mm
Material PVC
Misc Attribute LK205-X
Plug features Nestable
Reading category CAT I
Temperature Range -10 - +70°C
Type A Banana jack 2 mm
Type B Banana jack 2 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot