Stäubli 280115-03021 LK205-X test lead 2 mm banana jack 30 cm black

MPN
28.0115-03021
Brand
Staubli
EAN-13
4016138129748
Order Code
01-6865
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Highly flexible test lead with PVC insulation, both ends with stackable 2 mm banana plug.
Cable Length 0.3m
Nominal Current 10A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 0.5mm²
Diameter/connectortype 2 mm, stackable
Jack Diameter 2mm
Material PVC
Misc Attribute LK205-X
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 - +70°C
Type A Banana jack 2mm
Type B Banana jack 2mm

Reviews

Be the first to submit a review

Trustpilot