Stäubli 280039-03021 LK205 test lead, 2 mm banana, 30 cm, black, PVC, 1 pc

Image Representative of Range

Stäubli 280039-03021 LK205 test lead, 2 mm banana, 30 cm, black, PVC, 1 pc

MPN
28.0039-03021
Brand
Staubli
EAN-13
2050003616904
Order Code
01-6843
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £3.02
10+ £3.00
25+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Highly flexible test lead with PVC insulation, both ends with stackable 2 mm banana plug.
Cable Length 0.3m
Nominal Current 10A
Type Test lead
Colour Black
Contact Material Au
Cross Section 0.5mm²
Jack Diameter 2mm
Material PVC
Misc Attribute LK205
Plug Features Nestable
Reading Category CAT I
Type A Banana jack 2mm
Type B Banana jack 2mm

Reviews

Be the first to submit a review

Trustpilot